SKF 15 Tooth Taper Bush Sprocket, PHS 12B-1TBH15 12 B-1
- RS Stock No.:
- 267-8900
- Mfr. Part No.:
- PHS 12B-1TBH15
- Manufacturer:
- SKF
Subtotal (1 unit)*
€18.25
(exc. VAT)
€22.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.25 |
*price indicative
- RS Stock No.:
- 267-8900
- Mfr. Part No.:
- PHS 12B-1TBH15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 15 | |
| Bore Diameter | 22mm | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 91.63mm | |
| Material | Steel | |
| Hub Diameter | 70mm | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 42mm | |
| Acceptable Chain Type | 12 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 15 | ||
Bore Diameter 22mm | ||
Bore Type Taper Bush | ||
Pitch Diameter 91.63mm | ||
Material Steel | ||
Hub Diameter 70mm | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 42mm | ||
Acceptable Chain Type 12 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 15 Tooth Taper Bush Sprocket, PHS 10B-1TBH15 12 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 12B-1TB28 12 B-1
- SKF 24 Tooth Taper Bush Sprocket, PHS 12B-1TBH24 12 B-1
- SKF 26 Tooth Taper Bush Sprocket, PHS 12B-1TB26 12 B-1
- SKF 21 Tooth Taper Bush Sprocket, PHS 12B-1TBH21 12 B-1
- SKF 13 Tooth Taper Bush Sprocket, PHS 12B-1TBH13 12 B-1
- SKF 27 Tooth Taper Bush Sprocket, PHS 12B-1TB27 12 B-1
- SKF 36 Tooth Taper Bush Sprocket, PHS 12B-1TB36 12 B-1
