SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH22 12 B-1
- RS Stock No.:
- 267-8907
- Mfr. Part No.:
- PHS 12B-1TBH22
- Manufacturer:
- SKF
Subtotal (1 unit)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.22 |
*price indicative
- RS Stock No.:
- 267-8907
- Mfr. Part No.:
- PHS 12B-1TBH22
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 63.5mm | |
| Product Type | Sprocket | |
| Number of Teeth | 22 | |
| Bore Type | Simplex Taper Bush | |
| Pitch Diameter | 133.86mm | |
| Hub Diameter | 102mm | |
| Material | Steel | |
| Sprocket Width | 45mm | |
| Acceptable Chain Type | 12 B-1 | |
| Maximum Inside Diameter | 63.5mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 63.5mm | ||
Product Type Sprocket | ||
Number of Teeth 22 | ||
Bore Type Simplex Taper Bush | ||
Pitch Diameter 133.86mm | ||
Hub Diameter 102mm | ||
Material Steel | ||
Sprocket Width 45mm | ||
Acceptable Chain Type 12 B-1 | ||
Maximum Inside Diameter 63.5mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 10B-1TBH22 12 B-2
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH22 16 B-1
- SKF 16 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH16 12 B-1
- SKF 30 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TB30 12 B-1
- SKF 17 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH17 12 B-1
- SKF 11 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH11 12 B-1
- SKF 38 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TB38 12 B-1
- SKF 18 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH18 12 B-1
