SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH24 12 B-2
- RS Stock No.:
- 267-8931
- Mfr. Part No.:
- PHS 12B-2BH24
- Manufacturer:
- SKF
Subtotal (1 unit)*
€47.27
(exc. VAT)
€58.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.27 |
*price indicative
- RS Stock No.:
- 267-8931
- Mfr. Part No.:
- PHS 12B-2BH24
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 22mm | |
| Product Type | Sprocket | |
| Number of Teeth | 24 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 145.94mm | |
| Material | High Grade Steel | |
| Hub Diameter | 110mm | |
| Sprocket Width | 50mm | |
| Maximum Inside Diameter | 73mm | |
| Acceptable Chain Type | 12 B-2 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 22mm | ||
Product Type Sprocket | ||
Number of Teeth 24 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 145.94mm | ||
Material High Grade Steel | ||
Hub Diameter 110mm | ||
Sprocket Width 50mm | ||
Maximum Inside Diameter 73mm | ||
Acceptable Chain Type 12 B-2 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH24 12 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH23 12 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH15 12 B-2
- SKF 18 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH18 12 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH25 12 B-2
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH12 12 B-2
- SKF 21 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH21 12 B-2
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 12B-2B35 12 B-2
