SKF 12 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH12 16 B-1
- RS Stock No.:
- 267-8946
- Mfr. Part No.:
- PHS 16B-1BH12
- Manufacturer:
- SKF
Subtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.78 |
*price indicative
- RS Stock No.:
- 267-8946
- Mfr. Part No.:
- PHS 16B-1BH12
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 12 | |
| Bore Diameter | 44mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 98.14mm | |
| Hub Diameter | 69mm | |
| Material | High Grade Steel | |
| Sprocket Width | 40mm | |
| Maximum Inside Diameter | 44mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 12 | ||
Bore Diameter 44mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 98.14mm | ||
Hub Diameter 69mm | ||
Material High Grade Steel | ||
Sprocket Width 40mm | ||
Maximum Inside Diameter 44mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 98.14mm Pitch Diameter, 40mm Sprocket Width - PHS 16B-1BH12
This sprocket is a toothed drive component designed for chain transmission in industrial settings, providing reliable power transfer between shafts and conveyor assemblies. It is intended for use where a rough stock bore is acceptable and where compatibility with 16 B-1 roller chain is required, operating as part of mechanical drive trains and material-handling systems.
Features and Benefits:
• Manufactured from high-grade steel for enhanced wear resistance
• Twelve-tooth profile ensures consistent engagement with chain
• Complies with BS and EN standards for dimensional conformity
• Rough stock bore allows on-site final machining flexibility
• Hub diameter supports secure mounting to driven shafts
• Twelve-tooth profile ensures consistent engagement with chain
• Complies with BS and EN standards for dimensional conformity
• Rough stock bore allows on-site final machining flexibility
• Hub diameter supports secure mounting to driven shafts
Applications
• Suitable for conveyor systems requiring 12T sprockets
• Used with 16B1 chain in industrial drive trains
• Can be used for replacement of worn rough-bore sprockets
• Ideal for metric systems needing 98.14 mm pitch diameter components
• Suitable for assemblies needing a 69 mm hub mounting
• Used with 16B1 chain in industrial drive trains
• Can be used for replacement of worn rough-bore sprockets
• Ideal for metric systems needing 98.14 mm pitch diameter components
• Suitable for assemblies needing a 69 mm hub mounting
What chain specification does it accept?
It is designed to work with 16 B‑1 roller chain.
How many engagement points does it provide on the chain?
It presents twelve teeth for mesh with the chain links.
What options are available for fitting the bore to a shaft?
The bore is provided as rough stock for subsequent machining to required shaft tolerance.
Which standards govern its dimensional and manufacturing conformity?
It meets BS and EN standards for sprocket production.
What are the internal and hub diameters relevant to shaft integration?
The maximum inside diameter is 44 mm and the hub diameter measures 69 mm.
Related links
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH12 16 B-1
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH12 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH15 16 B-2
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH14 16 B-2
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH22 16 B-2
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 16B-3BH15 16 B-1
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH10 16 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH25 16 B-1
