SKF 35 Tooth Rough Stock Bore Sprocket, PHS 06B-1B35 06 B-1
- RS Stock No.:
- 267-9070
- Mfr. Part No.:
- PHS 06B-1B35
- Manufacturer:
- SKF
Subtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.47 |
*price indicative
- RS Stock No.:
- 267-9070
- Mfr. Part No.:
- PHS 06B-1B35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 14mm, 43mm | |
| Product Type | Sprocket | |
| Number of Teeth | 35 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 106.26mm | |
| Hub Diameter | 65mm | |
| Material | Steel | |
| Sprocket Width | 30mm | |
| Maximum Inside Diameter | 43mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 14mm, 43mm | ||
Product Type Sprocket | ||
Number of Teeth 35 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 106.26mm | ||
Hub Diameter 65mm | ||
Material Steel | ||
Sprocket Width 30mm | ||
Maximum Inside Diameter 43mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 35 Teeth, 106.26mm Pitch Diameter - PHS 06B-1B35
This sprocket is a power-transmission component designed to engage 06 B-1 roller chain for industrial drive systems. It provides rotary force transfer between shafts in automated and mechanical assemblies, meeting British and European dimensional expectations for chain drive compatibility.
Features and Benefits:
• 35 teeth provide consistent chain engagement and reduced vibration
• Steel construction gives high load-bearing capacity for heavy-duty use
• Rough stock bore enables on-site machining to EXACT shaft tolerances
• Hub diameter 65mm offers robust mounting stiffness for torque loads
• Sprocket width 30mm supports stable lateral chain retention
• Steel construction gives high load-bearing capacity for heavy-duty use
• Rough stock bore enables on-site machining to EXACT shaft tolerances
• Hub diameter 65mm offers robust mounting stiffness for torque loads
• Sprocket width 30mm supports stable lateral chain retention
Applications
• Suitable for conveyor drives in automation lines
• Ideal for rotary indexing mechanisms in electronics assembly
• Used with 06 B-1 chain in motor-to-gearbox couplings
• Can be used for power transmission in mechanical handling equipment
• Ideal for rotary indexing mechanisms in electronics assembly
• Used with 06 B-1 chain in motor-to-gearbox couplings
• Can be used for power transmission in mechanical handling equipment
What bore range allows for custom shaft fits?
The internal diameter can be machined between 14mm and 43mm to match shaft sizes and keyway arrangements.
Which chain type and tooth count does it match?
It is configured for 06 B-1 chain and features 35 teeth to maintain correct pitch engagement.
What dimensional parameter governs chain wrap and centre distances?
The pitch diameter is 106.26mm, which determines sprocket spacing and chain-line geometry.
How does the hub diameter affect installation stability?
A 65mm hub diameter increases contact area with mounting collars, improving resistance to bending under torque.
Related links
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 06B-2B35 06 B-2
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 10B-1B35 12 B-2
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 12B-1B35 12 B-1
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 16B-1B35 16 B-1
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 08B-1B35 08 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH25 06 B-2
