SKF 24 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH24 06 B-1
- RS Stock No.:
- 267-9091
- Mfr. Part No.:
- PHS 06B-1BH24
- Manufacturer:
- SKF
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 267-9091
- Mfr. Part No.:
- PHS 06B-1BH24
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 24 | |
| Bore Diameter | 35mm | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 72.97mm | |
| Hub Diameter | 54mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 06 B-1 | |
| Maximum Inside Diameter | 35mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 24 | ||
Bore Diameter 35mm | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 72.97mm | ||
Hub Diameter 54mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 06 B-1 | ||
Maximum Inside Diameter 35mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 24 Teeth, 35mm Bore size - PHS 06B-1BH24
This sprocket is a steel transmission component designed to engage 06 B-1 roller chain in mechanical drive systems. It provides rotational power transfer within automation and industrial equipment, complying with recognised British and European standards for dimensional compatibility and material suitability.
Features & Benefits
• 24 teeth deliver consistent chain engagement and load distribution
• Rough stock 35mm bore allows custom finishing for precise fits
• 72.97mm pitch diameter ensures accurate chain spacing
• 28mm width supports lateral chain stability during operation
• Rough stock 35mm bore allows custom finishing for precise fits
• 72.97mm pitch diameter ensures accurate chain spacing
• 28mm width supports lateral chain stability during operation
**Applications**
• Suitable for conveyor drives in manufacturing lines
• Ideal for indexing mechanisms in automation cells
• Used with gearmotor shafts requiring custom-bored hubs
• Can be used for replacement in 06 B-1 chain drives
• Used for retrofitting maintenance in electrical drive assemblies
• Ideal for indexing mechanisms in automation cells
• Used with gearmotor shafts requiring custom-bored hubs
• Can be used for replacement in 06 B-1 chain drives
• Used for retrofitting maintenance in electrical drive assemblies
What mounting adaptation is possible with the bore type?
The rough stock bore is supplied oversize to permit final machining such as reaming, sleeving or keyway cutting so the part can be matched precisely to a shaft diameter and fit method.
How does the hub diameter affect assembly strength?
A 54mm hub diameter increases the mating surface area between sprocket and hub, distributing radial loads and reducing stress concentration at the shaft Interface during continuous operation.
What operational environments is the material suited to?
Steel construction provides mechanical robustness for industrial settings where repeated loading and abrasive contact with chain elements occur.
Related links
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH24 12 B-2
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH24 12 B-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH24 16 B-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH24 08 B-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH24 16 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH25 06 B-2
