SKF 27 Tooth Rough Stock Bore Sprocket, PHS 08B-1B27 08 B-1

Subtotal (1 unit)*

€9.73

(exc. VAT)

€11.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.73

*price indicative

RS Stock No.:
267-9128
Mfr. Part No.:
PHS 08B-1B27
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Bore Diameter

46mm

Number of Teeth

27

Bore Type

Rough Stock Bore

Pitch Diameter

109.4mm

Material

Carbon Steel

Hub Diameter

70mm

Sprocket Width

30mm

Acceptable Chain Type

08 B-1

Maximum Inside Diameter

46mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy