SKF 11 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH11 08 B-1
- RS Stock No.:
- 267-9144
- Mfr. Part No.:
- PHS 08B-1BH11
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 267-9144
- Mfr. Part No.:
- PHS 08B-1BH11
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 11 | |
| Product Type | Sprocket | |
| Bore Diameter | 13mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 45.07mm | |
| Hub Diameter | 29mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 13mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 11 | ||
Product Type Sprocket | ||
Bore Diameter 13mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 45.07mm | ||
Hub Diameter 29mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 13mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 13 mm Maximum Bore Diameter, 45.07mm Pitch Diameter - PHS 08B-1BH11
This simplex sprocket with single hub and rough stock bore, manufactured by SKF, is designed to meet European standards. With features such as rough stock bore and hub profile, it provides a reliable connection to the shaft. Made from high-grade steel and carbon steel, this sprocket is durable and offers reliable performance for various applications.
Features & Benefits
• High-quality steel construction ensures durability and reliability
• Rough stock bore and hub profile for easy shaft connection
• Available in multiple sises to suit different design solutions
• Black oxide coating for added protection
• Hardened teeth on sises up to 25 tooth for enhanced longevity.
Applications
• Designed for use in various industries
• Ideal for applications requiring precise transmission of motion
• Suitable for projects where reliability and durability are essential
Q:Will it provide reliable performance in high-traffic environments?
Yes, it is designed to offer reliable performance in high-traffic environments.
Can it be used in conjunction with British standard chain sprockets?
Yes, it is compatible with British standard chain sprockets.
Is it suitable for applications requiring a maximum bore diameter of 13mm?
Yes, it is suitable for applications requiring a maximum bore diameter of 13mm.
Related links
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH11 08 B-2
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 24B-1BH11 24 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH11 12 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH11 16 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH11 06 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH11 16 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 80-1BH11 80-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 40-1BH11 40-1
