SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH25 08 B-1

Subtotal (1 unit)*

€9.35

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.35

*price indicative

RS Stock No.:
267-9160
Mfr. Part No.:
PHS 08B-1BH25
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

40mm

Number of Teeth

25

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

101.33mm

Hub Diameter

70mm

Material

High Grade Steel

Sprocket Width

28mm

Acceptable Chain Type

08 B-1

Maximum Inside Diameter

40mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN

SKF Sprocket, 25 Teeth, Maximum Bore Diameter 40mm - PHS 08B-1BH25


This sprocket is designed to fit the British Standard chain type 08B-1 and features 25 teeth, making it an essential component for various industrial applications. Constructed from high-quality steel, this simplex sprocket includes a single hub and a rough stock bore, accommodating a maximum bore diameter of 40mm. The pitch diameter measures 101.33mm, ensuring compatibility with your systems.

Features & Benefits


• Constructed from high-grade steel for durability and performance

• Rough stock bore eases installation on shafts

• Compatible with 08B-1 chain for seamless operation

• Hardened teeth for extended service life and reliability

• Designed according to European standards for quality assurance

• Suitable for diverse industrial sprocket solutions

Applications


• Used with machinery requiring a robust chain connection

• Ideal for conveyor systems in manufacturing settings

• Employed in automotive for power transmission

• Used for industrial automation requiring precise motion control

What is the significance of the rough stock bore in this product?


The rough stock bore simplifies the mounting process on corresponding shafts, providing flexibility during installation and allowing for adjustments to different machinery needs suited for various applications.

How does the pitch diameter affect performance?


The pitch diameter determines how effectively the sprocket engages with the chain, ensuring accurate power transfer and reducing wear during operation, which is crucial for achieving optimal performance in machinery.

What benefits does using a hardened steel sprocket provide?


A hardened steel construction enhances the strength and wear resistance of the sprocket, resulting in a longer lifespan and reduced maintenance needs, which is advantageous in high-stress environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy