SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH13 08 B-2
- RS Stock No.:
- 267-9198
- Mfr. Part No.:
- PHS 08B-2BH13
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.33 |
*price indicative
- RS Stock No.:
- 267-9198
- Mfr. Part No.:
- PHS 08B-2BH13
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 21 mm | |
| Product Type | Sprocket | |
| Number of Teeth | 13 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 53.06mm | |
| Hub Diameter | 38mm | |
| Material | Steel | |
| Sprocket Width | 35mm | |
| Maximum Inside Diameter | 21mm | |
| Acceptable Chain Type | 08 B-2 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 21 mm | ||
Product Type Sprocket | ||
Number of Teeth 13 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 53.06mm | ||
Hub Diameter 38mm | ||
Material Steel | ||
Sprocket Width 35mm | ||
Maximum Inside Diameter 21mm | ||
Acceptable Chain Type 08 B-2 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH13 16B-2 Chain Type
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 16B-2BH13 16B-2 Chain Type
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH13 06B-2 Chain Type
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH13 08B-1 Chain Type
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH22 08B-2 Chain Type
- SKF 27 Tooth Rough Stock Bore Sprocket, PHS 08B-2B27 08B-2 Chain Type
- SKF 35 Tooth Rough Stock Bore Sprocket, PHS 08B-2B35 08B-2 Chain Type
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH17 08B-2 Chain Type
