SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH13 08 B-1
- RS Stock No.:
- 267-9146
- Mfr. Part No.:
- PHS 08B-1BH13
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 267-9146
- Mfr. Part No.:
- PHS 08B-1BH13
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 13 | |
| Bore Diameter | 20mm | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 53.06mm | |
| Hub Diameter | 37mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 20mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 13 | ||
Bore Diameter 20mm | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 53.06mm | ||
Hub Diameter 37mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 20mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 53.06mm Pitch Diameter, Steel - PHS 08B-1BH13
This sprocket is an essential component aimed at improving mechanical efficiency across various applications. Made from high-grade steel, it fits the British standard chain type 08B-1, ensuring compatibility and dependability. The rough stock bore allows adaptable installation on shafts with bore diameters ranging from 10mm to 20mm, making it suitable for professionals in the automation, electronics, and mechanical sectors.
Features & Benefits
• Durable steel construction for enhanced longevity
• 13 teeth design compatible with various chain configurations
• Conforms to European standards for global adaptability
• Rough stock bore enables straightforward installation on shafts
• Maximum bore diameter of 20mm provides flexibility for usage
• Sprocket width specifications help ensure compatibility with different setups
Applications
• Utilised with 08B-1 chain drives in machinery
• Suitable for conveyor systems that require strong mechanical connections
• Employed in various mechanical assemblies for effective motion transfer
• Appropriate for requiring high strength-to-weight ratios
What is the significance of the maximum bore diameter?
The maximum bore diameter of 20mm allows for flexibility with various shaft sizes, enabling easier integration into existing systems without extensive alterations.
Can it be installed easily in a crowded environment?
Yes, the rough stock bore design facilitates installation even in confined spaces, improving efficiency where space is limited.
What maintenance does it require during operation?
Regular inspections for wear and proper lubrication of the chain are recommended to maintain optimal performance and prolong the lifespan of the sprocket and associated chains.
How does the 13-tooth configuration affect performance?
The 13-tooth configuration ensures precise alignment and engagement with the chain, minimising slippage and enhancing overall efficiency in power transmission.
Is it compatible with other sprocket sizes?
This sprocket is specifically designed for the 08B-1 chain type, and its compatibility with other sizes will depend on the specific requirements of the application and chain specifications.
Related links
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH13 08 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH13 12 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 50-1BH13 50-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 80-1BH13 80-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 60-1BH13 60-1
