SKF 23 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH23 16 B-1
- RS Stock No.:
- 267-9489
- Mfr. Part No.:
- PHS 16B-1TBH23
- Manufacturer:
- SKF
Subtotal (1 unit)*
€65.82
(exc. VAT)
€80.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.82 |
*price indicative
- RS Stock No.:
- 267-9489
- Mfr. Part No.:
- PHS 16B-1TBH23
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 23 | |
| Bore Diameter | 63.5mm | |
| Product Type | Sprocket | |
| Bore Type | Simplex Taper Bush | |
| Pitch Diameter | 186.53mm | |
| Hub Diameter | 110mm | |
| Material | High Grade Steel | |
| Sprocket Width | 45mm | |
| Maximum Inside Diameter | 63.5mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 23 | ||
Bore Diameter 63.5mm | ||
Product Type Sprocket | ||
Bore Type Simplex Taper Bush | ||
Pitch Diameter 186.53mm | ||
Hub Diameter 110mm | ||
Material High Grade Steel | ||
Sprocket Width 45mm | ||
Maximum Inside Diameter 63.5mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 23 Teeth, Taper Bush Bore - PHS 16B-1TBH23
This sprocket is designed for use with British Standard chain type 16B-1 and features a taper bush for secure installation. The maximum bore diameter is 63.5mm, while the pitch diameter measures 186.53mm and the total width is 45mm. This high-performance sprocket is crafted from high-grade steel, ensuring durability and reliability in various applications.
Features & Benefits
• Simplex design with a taper bush for easy mounting
• Features hardened teeth for enhanced wear resistance
• Designed for industrial use, ensuring versatility across use
• Maximum bore diameter allows for flexibility in shaft sizes
Applications
• Utilised in machinery requiring reliable power transmission
• Suitable for conveyor systems in manufacturing facilities
• Ideal for within the mechanical engineering sector
• Can be used in industrial machinery for efficient operations
• Compatible with various mechanisms requiring 16B-1 chain type
What is the significance of the taper bush design for this sprocket?
The taper bush design allows for a simplified installation process and enables the sprocket to be securely attached to a variety of shafts, providing flexibility in application.
How does the material quality impact the overall performance of this sprocket?
The use of high-grade steel enhances the sprocket's strength, making it resistant to wear and tear, which is crucial for maintaining operational efficiency in heavy-duty applications.
What benefits do the hardened teeth provide for this sprocket?
Hardened teeth significantly improve the lifespan of the sprocket by reducing the likelihood of damage during operation, thereby maintaining effective power transmission.
How would the pitch diameter affect compatibility with other components?
The pitch diameter is a key factor in ensuring proper alignment with the chain, allowing for efficient power transfer, and avoiding premature wear of both the sprocket and chain.
Related links
- SKF 23 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TBH23 12 B-1
- SKF 12 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH12 16 B-1
- SKF 18 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH18 16 B-1
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH22 16 B-1
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH15 16 B-1
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH25 16 B-1
- SKF 27 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB27 16 B-1
- SKF 38 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB38 16 B-1
