SKF 38 Tooth Taper Sprocket, PHS 16B-2TB38 16 B-2

Subtotal (1 unit)*

€349.25

(exc. VAT)

€429.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€349.25

*price indicative

RS Stock No.:
267-9510
Mfr. Part No.:
PHS 16B-2TB38
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

76.2mm

Number of Teeth

38

Product Type

Sprocket

Bore Type

Taper

Pitch Diameter

307.59mm

Material

High Grade Steel

Hub Diameter

140mm

Sprocket Width

51mm

Acceptable Chain Type

16 B-2

Maximum Inside Diameter

76.2mm

Standards/Approvals

BS, EN

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a taper bush and hub profile on one side of the sprocket to connect to the shaft, with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links