SKF 15 Tooth Simplex Taper Bush Sprocket, PHS 20B-1TBH15 16 B-1
- RS Stock No.:
- 267-9534
- Mfr. Part No.:
- PHS 20B-1TBH15
- Manufacturer:
- SKF
Subtotal (1 unit)*
€55.52
(exc. VAT)
€68.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.52 |
*price indicative
- RS Stock No.:
- 267-9534
- Mfr. Part No.:
- PHS 20B-1TBH15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 63.5mm | |
| Product Type | Sprocket | |
| Number of Teeth | 15 | |
| Bore Type | Simplex Taper Bush | |
| Pitch Diameter | 152.71mm | |
| Hub Diameter | 108mm | |
| Material | Steel | |
| Sprocket Width | 45mm | |
| Maximum Inside Diameter | 63.5mm | |
| Acceptable Chain Type | 16 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 63.5mm | ||
Product Type Sprocket | ||
Number of Teeth 15 | ||
Bore Type Simplex Taper Bush | ||
Pitch Diameter 152.71mm | ||
Hub Diameter 108mm | ||
Material Steel | ||
Sprocket Width 45mm | ||
Maximum Inside Diameter 63.5mm | ||
Acceptable Chain Type 16 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 152.71mm Pitch Diameter - PHS 20B-1TBH15
This sprocket is a toothed drive component designed for chain transmission systems operating with 16 B-1 chain. It is constructed from steel and intended for installation using a simplex taper bush to provide a keyed connection between shaft and hub in industrial power transmission setups.
Features and Benefits:
• 15-tooth configuration delivers Compact torque multiplication
• 45 mm width supports sustained lateral chain engagement
• 152.71 mm pitch diameter ensures accurate chain pitch alignment
• 108 mm hub diameter provides robust support for mounted loads
• Tapered bore accommodates secure clamping on shaft tapers
• BS and EN approvals confirm conformity with recognised standards
• 45 mm width supports sustained lateral chain engagement
• 152.71 mm pitch diameter ensures accurate chain pitch alignment
• 108 mm hub diameter provides robust support for mounted loads
• Tapered bore accommodates secure clamping on shaft tapers
• BS and EN approvals confirm conformity with recognised standards
Applications
• Suitable for conveyor drive stages using 16 B-1 chain
• Used with gearbox outputs requiring Compact sprockets
• Ideal for replacement sprocket needs in maintenance operations
• Can be used for light to medium industrial power transmission
• Suitable for retrofitting drives with taper bush mounting
• Used with gearbox outputs requiring Compact sprockets
• Ideal for replacement sprocket needs in maintenance operations
• Can be used for light to medium industrial power transmission
• Suitable for retrofitting drives with taper bush mounting
What bore arrangement is provided for shaft attachment?
It uses a simplex taper bush arrangement that clamps onto a tapered shaft when tightened.
Which chain specification is compatible with this component?
It is designed to work specifically with 16 B-1 standard roller chain.
What internal clearance limits should be observed for shaft selection?
The maximum allowable inside diameter for the bore is 63.5 mm so shafts must be smaller than this value.
What material characteristics affect its operational durability?
The sprocket is MADE from steel, giving it high tensile capacity and wear resistance suitable for routine industrial loads.
Related links
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH15 16 B-1
- SKF 13 Tooth Simplex Taper Bush Sprocket, PHS 20B-1TBH13 16 B-1
- SKF 12 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH12 16 B-1
- SKF 57 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB57 16 B-1
- SKF 22 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH22 16 B-1
- SKF 25 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH25 16 B-1
- SKF 27 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TB27 16 B-1
- SKF 18 Tooth Simplex Taper Bush Sprocket, PHS 16B-1TBH18 16 B-1
