SKF 20 Tooth Rough Stock Bore Sprocket, PHS 40-1BH20 40-1
- RS Stock No.:
- 267-9568
- Mfr. Part No.:
- PHS 40-1BH20
- Manufacturer:
- SKF
Subtotal (1 unit)*
€6.90
(exc. VAT)
€8.49
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.90 |
*price indicative
- RS Stock No.:
- 267-9568
- Mfr. Part No.:
- PHS 40-1BH20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Size | 47.75 mm | |
| Number of Teeth | 20 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 12.7mm | |
| Hub Diameter | 66.8mm | |
| Material | Steel | |
| Sprocket Width | 25.4mm | |
| Acceptable Chain Type | 40-1 | |
| Maximum Inside Diameter | 47.75mm | |
| Outside Diameter | 87.88 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Size 47.75 mm | ||
Number of Teeth 20 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 12.7mm | ||
Hub Diameter 66.8mm | ||
Material Steel | ||
Sprocket Width 25.4mm | ||
Acceptable Chain Type 40-1 | ||
Maximum Inside Diameter 47.75mm | ||
Outside Diameter 87.88 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 50-1BH20 50-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 60-1BH20 60-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 80-1BH20 80-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH20 16 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH20 08 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH20 16 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH20 12 B-2
