SKF 20 Tooth Rough Stock Bore Sprocket, PHS 50-1BH20 50-1
- RS Stock No.:
- 267-9581
- Mfr. Part No.:
- PHS 50-1BH20
- Manufacturer:
- SKF
Subtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.69 |
*price indicative
- RS Stock No.:
- 267-9581
- Mfr. Part No.:
- PHS 50-1BH20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 50.8mm | |
| Product Type | Sprocket | |
| Number of Teeth | 20 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 15.88mm | |
| Hub Diameter | 76.2mm | |
| Material | Steel | |
| Sprocket Width | 25.4mm | |
| Maximum Inside Diameter | 50.8mm | |
| Acceptable Chain Type | 50-1 | |
| Outside Diameter | 109.73mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 50.8mm | ||
Product Type Sprocket | ||
Number of Teeth 20 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 15.88mm | ||
Hub Diameter 76.2mm | ||
Material Steel | ||
Sprocket Width 25.4mm | ||
Maximum Inside Diameter 50.8mm | ||
Acceptable Chain Type 50-1 | ||
Outside Diameter 109.73mm | ||
Standards/Approvals ANSI | ||
SKF Sprocket, 20 Teeth, 50.8mm Maximum Bore Diameter - PHS 50-1BH20
This sprocket is designed for use with British Standard Chain Type 50-1, featuring 20 teeth and a robust rough stock bore. With a maximum bore diameter of 50.8mm, it is suitable for various industrial applications. The pitch diameter measures 109.73mm, and it is made from high-quality steel, ensuring durability and performance in demanding environments.
Features & Benefits
• Rough stock bore simplifies installation on shafts
• 20-tooth design allows for effective power transmission
• Compatible with British Standard Chain for versatile use
• Hardened teeth provide increased wear resistance
Applications
• Used with transmission systems requiring robust coupling
• Ideal for various machinery in the mechanical industry
• Utilised in equipment needing precise motion control
• Facilitates efficient operation in automation processes
What is the maximum and minimum bore size for this component?
The maximum bore size is 50.8mm, while the minimum bore size is 19.05mm, allowing flexibility for different applications.
What material is this sprocket made from?
It is constructed from high-quality steel to ensure strength and longevity in industrial applications, suitable for continuous use.
How does the rough stock bore benefit installation?
The rough stock bore facilitates straightforward fixing onto shafts, reducing the need for excessive machining and making installation quicker and more efficient.
What is the significance of the hardened teeth in its design?
The hardened teeth enhance the sprocket's resistance to wear and tear, which is beneficial for maintaining performance and prolonging lifespan in high-demand settings.
Related links
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH20 12 B-2
- SKF 20 Tooth Taper Bush Sprocket, PHS 08B-1TBH20 08 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH20 12 B-2
- SKF 20 Tooth Rough Sprocket, PHS 12B-1BH20 12 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 60-1BH20 60-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 40-1BH20 40-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 80-1BH20 80-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH20 08 B-1
