SKF 10 Tooth Rough Stock Bore Sprocket, PHS 60-1BH10 60-1

Subtotal (1 unit)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.29

*price indicative

RS Stock No.:
267-9584
Mfr. Part No.:
PHS 60-1BH10
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

28.7 mm

Product Type

Sprocket

Number of Teeth

10

Bore Type

Rough Stock Bore

Pitch Diameter

19.05mm

Hub Diameter

49.28mm

Material

High Grade Steel

Sprocket Width

31.75mm

Acceptable Chain Type

60-1

Maximum Inside Diameter

28.7mm

Outside Diameter

70.1 mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links