SKF Rough Stock Bore Sprocket, PHS 60-1BH25 60-1

Subtotal (1 unit)*

€23.93

(exc. VAT)

€29.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.93

*price indicative

RS Stock No.:
267-9600
Mfr. Part No.:
PHS 60-1BH25
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

69.85 mm

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

19.05mm

Material

Steel

Hub Diameter

101.6mm

Sprocket Width

31.75mm

Acceptable Chain Type

60-1

Maximum Inside Diameter

69.85mm

Outside Diameter

162.31 mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links