- RS Stock No.:
- 182-7822
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€29.18
(exc. VAT)
€35.89
(inc. VAT)
Units | Per unit |
1 - 4 | €29.18 |
5 - 9 | €28.61 |
10 - 24 | €28.01 |
25 + | €27.43 |
- RS Stock No.:
- 182-7822
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has single module with bore diameter of 12mm and face width of 15mm.
Number of Teeth: 50
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 50 |
Material | Steel |
Bore Diameter | 12mm |
Pitch Diameter | 50mm |
Hub Diameter | 30mm |
Face Width | 15mm |