RS PRO Steel 70 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 70mm Pitch Diam, 50mm Hub Diam

Bulk discount available

Subtotal (1 unit)*

€56.58

(exc. VAT)

€69.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€56.58
5 - 9€55.45
10 - 24€54.32
25 +€53.18

*price indicative

RS Stock No.:
182-7825
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1

Number of Teeth

70

Material

Steel

Bore Diameter

12mm

Pitch Diameter

70mm

Hub Diameter

50mm

Face Width

15mm

COO (Country of Origin):
CN
The RS PRO Metric spur gear has single module with bore diameter of 12mm and face width of 15mm.

Number of Teeth: 70
Material: Steel

Related links