RS PRO Steel 48 Teeth Spur Gear, 1.5 Module, 72 mm Pitch Diam, 50 mm Hub Diam
- RS Stock No.:
- 182-7847
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€51.18
(exc. VAT)
€62.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €51.18 |
| 5 - 9 | €50.16 |
| 10 - 24 | €49.14 |
| 25 + | €48.11 |
*price indicative
- RS Stock No.:
- 182-7847
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 48 | |
| Material | Steel | |
| Pitch Diameter | 72mm | |
| Hub Diameter | 50mm | |
| Face Width | 17mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 48 | ||
Material Steel | ||
Pitch Diameter 72mm | ||
Hub Diameter 50mm | ||
Face Width 17mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 14mm and face width of 17mm.
Number of Teeth: 48
Material: Steel
Related links
- RS PRO Hostaform 48 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- Igus Igutek P360 48 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 48 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 14mm Bore Diam 50mm Hub Diam
- RS PRO Steel 45 Teeth Spur Gear 14mm Bore Diam 50mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 15mm Bore Diam 50mm Hub Diam
- Igus Iguform S270 80 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 70 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
