S270GM-ST-150-080-00-140-R | Igus Iguform S270 80 Teeth Spur Gear, 1.5 Module, 14mm Bore Diam, 120mm Pitch Diam, 30mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Iguform S270 80 Teeth Spur Gear, 1.5 Module, 14mm Bore Diam, 120mm Pitch Diam, 30mm Hub Diam

    Subtotal (1 unit)**

    €38.47

    (exc. VAT)

    €47.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€38.47

    **price indicative

    RS Stock No.:
    272-4140
    Mfr. Part No.:
    S270GM-ST-150-080-00-140-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    1.5

    Number of Teeth

    80

    Material

    Iguform S270

    Bore Diameter

    14mm

    Pitch Diameter

    120mm

    Hub Diameter

    30mm

    Related links