RS PRO Steel 40 Teeth Spur Gear, 0.7 Module, 5mm Bore Diam, 28mm Pitch Diam, 18mm Hub Diam
- RS Stock No.:
- 182-7872
- Manufacturer:
- RS PRO

1 / 2
Bulk discount available
Subtotal (1 unit)**
€26.40
(exc. VAT)
€32.47
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €26.40 |
5 - 9 | €25.88 |
10 - 24 | €25.33 |
25 + | €24.82 |
**price indicative
- RS Stock No.:
- 182-7872
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Module | 0.7 | |
Number of Teeth | 40 | |
Material | Steel | |
Bore Diameter | 5mm | |
Pitch Diameter | 28mm | |
Hub Diameter | 18mm | |
Face Width | 5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Module 0.7 | ||
Number of Teeth 40 | ||
Material Steel | ||
Bore Diameter 5mm | ||
Pitch Diameter 28mm | ||
Hub Diameter 18mm | ||
Face Width 5mm | ||
Related links
- RS PRO 40 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 40 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- RS PRO 70 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- RS PRO 60 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- RS PRO 48 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- RS PRO 45 Teeth Spur Gear 6mm Bore Diam 18mm Hub Diam
- RS PRO POM 28 Teeth Spur Gear 5mm Bore Diam 11.7mm Hub Diam
- RS PRO 50 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam