- RS Stock No.:
- 182-7916
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€8.66
(exc. VAT)
€10.65
(inc. VAT)
Units | Per unit |
1 - 4 | €8.66 |
5 - 9 | €8.49 |
10 - 24 | €8.33 |
25 + | €8.14 |
- RS Stock No.:
- 182-7916
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO Metric spur gear has module 0.7 with bore diameter of 8mm and face width of 6mm.
Number of Teeth: 50
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 0.7 |
Number of Teeth | 50 |
Bore Diameter | 8mm |
Pitch Diameter | 35mm |
Hub Diameter | 18mm |
Face Width | 6mm |