RS PRO Hostaform 45 Teeth Spur Gear, 1.5 Module, 10 mm Bore Diam, 67.5 mm Pitch Diam, 24 mm Hub Diam

Bulk discount available

Subtotal (1 unit)*

€23.91

(exc. VAT)

€29.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€23.91
5 - 9€23.45
10 - 24€22.96
25 +€22.47

*price indicative

RS Stock No.:
182-7937
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1.5

Number of Teeth

45

Material

Hostaform

Bore Size

10 mm

Pitch Diameter

67.5mm

Hub Diameter

24mm

Face Width

12mm

Pressure Angle

20°

Standards/Approvals

No

COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 10mm and face width of 12mm.

Number of Teeth: 45

Material: Hostaform

Related links