RS PRO Hostaform 30 Teeth Spur Gear, 1.5 Module, 10 mm Bore Diam, 45 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 182-7931
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€11.93
(exc. VAT)
€14.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.93 |
| 5 - 9 | €11.68 |
| 10 + | €11.44 |
*price indicative
- RS Stock No.:
- 182-7931
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 30 | |
| Material | Hostaform | |
| Bore Size | 10 mm | |
| Pitch Diameter | 45mm | |
| Hub Diameter | 24mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | DIN 3962/63/67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 30 | ||
Material Hostaform | ||
Bore Size 10 mm | ||
Pitch Diameter 45mm | ||
Hub Diameter 24mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals DIN 3962/63/67 | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 10mm and face width of 12mm.
Number of Teeth: 30
Material: Hostaform
Related links
- Igus Igutek P360 30 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 30 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Hostaform 36 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Hostaform 32 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Hostaform 48 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Hostaform 35 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Hostaform 45 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- RS PRO Hostaform 30 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
