RS PRO Moulded 70 Teeth Spur Gear, 1 Module, 70 mm Pitch Diam, 21 mm Hub Diam
- RS Stock No.:
- 182-7982
- Distrelec Article No.:
- 304-18-245
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€19.57
(exc. VAT)
€24.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.57 |
| 5 - 9 | €19.18 |
| 10 - 24 | €18.79 |
| 25 + | €18.40 |
*price indicative
- RS Stock No.:
- 182-7982
- Distrelec Article No.:
- 304-18-245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 70 | |
| Material | Moulded | |
| Pitch Diameter | 70mm | |
| Hub Diameter | 21mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 70 | ||
Material Moulded | ||
Pitch Diameter 70mm | ||
Hub Diameter 21mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1 with bore diameter of 10mm and face width of 9mm.
Number of Teeth: 70
Material: Steel
Related links
- Igus Igutek P360 70 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Iguform S270 70 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- RS PRO 100 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 100 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Iguform S270 100 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 56 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Iguform S270 56 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- RS PRO 80 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
