Igus 70 Teeth Spur Gear, 1 Module, 10 mm Bore Diam, 70 mm Pitch Diam, 21 mm Hub Diam
- RS Stock No.:
- 272-5582
- Mfr. Part No.:
- P360GM-ST-100-070-00-100-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€34.39
(exc. VAT)
€42.30
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.39 |
*price indicative
- RS Stock No.:
- 272-5582
- Mfr. Part No.:
- P360GM-ST-100-070-00-100-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 70 | |
| Bore Size | 10 mm | |
| Pitch Diameter | 70mm | |
| Hub Diameter | 21mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Series | P360GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 70 | ||
Bore Size 10 mm | ||
Pitch Diameter 70mm | ||
Hub Diameter 21mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Series P360GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus Igutek P360 100 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 70 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Iguform S270 70 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 56 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 65 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 85 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 90 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 80 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
