Igus 24 Teeth Spur Gear, 0.5 Module, 4 mm Bore Diam, 12 mm Pitch Diam, 9.9 mm Hub Diam
- RS Stock No.:
- 272-3543
- Mfr. Part No.:
- S270GM-ST-050-024-00-040-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 272-3543
- Mfr. Part No.:
- S270GM-ST-050-024-00-040-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 24 | |
| Pitch Diameter | 12mm | |
| Hub Diameter | 9.9mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 24 | ||
Pitch Diameter 12mm | ||
Hub Diameter 9.9mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 24 Teeth Spur Gear 4 mm Bore Diam 9.9 mm Hub Diam
- Igus 24 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 27 Teeth Spur Gear 4 mm Bore Diam 9.9 mm Hub Diam
- Igus 25 Teeth Spur Gear 4 mm Bore Diam 9.9 mm Hub Diam
- Igus 23 Teeth Spur Gear 4 mm Bore Diam 9.9 mm Hub Diam
- Igus 26 Teeth Spur Gear 4 mm Bore Diam 9.9 mm Hub Diam
- Igus 40 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
- Igus 32 Teeth Spur Gear 4 mm Bore Diam 12 mm Hub Diam
