Igus 24 Teeth Spur Gear, 0.7 Module, 4 mm Bore Diam, 16.8 mm Pitch Diam, 9 mm Hub Diam

Subtotal (1 unit)*

€5.70

(exc. VAT)

€7.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.70

*price indicative

RS Stock No.:
272-3585
Mfr. Part No.:
S270GM-ST-070-024-00-040-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

0.7

Number of Teeth

24

Bore Size

4 mm

Pitch Diameter

16.8mm

Hub Diameter

9mm

Face Width

6mm

Pressure Angle

20°

Standards/Approvals

RoHS

Series

S270GM

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

Related links