Igus Iguform S270 120 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 60mm Pitch Diam, 15mm Hub Diam

Subtotal (1 unit)*

€10.93

(exc. VAT)

€13.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.93

*price indicative

RS Stock No.:
272-3572
Mfr. Part No.:
S270GM-ST-050-120-00-060-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

0.5

Number of Teeth

120

Material

Iguform S270

Bore Diameter

6mm

Pitch Diameter

60mm

Hub Diameter

15mm

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction
Low moisture absorption

Related links