Igus 45 Teeth Spur Gear, 0.7 Module, 6 mm Bore Diam, 31.5 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 272-3597
- Mfr. Part No.:
- S270GM-ST-070-045-00-060-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€10.71
(exc. VAT)
€13.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.71 |
*price indicative
- RS Stock No.:
- 272-3597
- Mfr. Part No.:
- S270GM-ST-070-045-00-060-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.7 | |
| Product Type | Spur Gear | |
| Number of Teeth | 45 | |
| Bore Size | 6 mm | |
| Pitch Diameter | 31.5mm | |
| Hub Diameter | 18mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.7 | ||
Product Type Spur Gear | ||
Number of Teeth 45 | ||
Bore Size 6 mm | ||
Pitch Diameter 31.5mm | ||
Hub Diameter 18mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 45 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 38 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 32 Teeth Spur Gear 6 mm Bore Diam 12 mm Hub Diam
- Igus 42 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 35 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 26 Teeth Spur Gear 6 mm Bore Diam 9 mm Hub Diam
- Igus 25 Teeth Spur Gear 6 mm Bore Diam 9 mm Hub Diam
- Igus 36 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
