Igus 42 Teeth Spur Gear, 0.7 Module, 6mm Bore, 29.4 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 272-3596
- Mfr. Part No.:
- S270GM-ST-070-042-00-060-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€10.43
(exc. VAT)
€12.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.43 |
*price indicative
- RS Stock No.:
- 272-3596
- Mfr. Part No.:
- S270GM-ST-070-042-00-060-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.7 | |
| Product Type | Spur Gear | |
| Number of Teeth | 42 | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 29.4mm | |
| Hub Diameter | 18mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.7 | ||
Product Type Spur Gear | ||
Number of Teeth 42 | ||
Bore Diameter 6mm | ||
Pitch Diameter 29.4mm | ||
Hub Diameter 18mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 42 Teeth Spur Gear 6mm Bore 18 mm Hub Diam
- Igus 45 Teeth Spur Gear 6mm Bore 18 mm Hub Diam
- Igus 42 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 40 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 26 Teeth Spur Gear 6mm Bore 9 mm Hub Diam
- Igus 36 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 42 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 25 Teeth Spur Gear 6mm Bore 9 mm Hub Diam
