Igus 24 Teeth Spur Gear, 1 Module, 6 mm Bore Diam, 24 mm Pitch Diam, 15 mm Hub Diam

Subtotal (1 unit)*

€13.77

(exc. VAT)

€16.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.77

*price indicative

RS Stock No.:
272-3627
Mfr. Part No.:
S270GM-ST-100-024-00-060-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

1

Number of Teeth

24

Bore Size

6 mm

Pitch Diameter

24mm

Hub Diameter

15mm

Face Width

9mm

Pressure Angle

20°

Series

S270GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

Related links