S270GM-ST-100-028-00-060-R | Igus Iguform S270 28 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 28mm Pitch Diam, 15mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Iguform S270 28 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 28mm Pitch Diam, 15mm Hub Diam

    Igus Iguform S270 28 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 28mm Pitch Diam, 15mm Hub Diam
    1 / 2

    Subtotal (1 unit)**

    €14.16

    (exc. VAT)

    €17.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€14.16

    **price indicative

    RS Stock No.:
    272-3631
    Mfr. Part No.:
    S270GM-ST-100-028-00-060-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    1

    Number of Teeth

    28

    Material

    Iguform S270

    Bore Diameter

    6mm

    Pitch Diameter

    28mm

    Hub Diameter

    15mm

    Related links