S270GM-ST-200-055-00-140-R | Igus Iguform S270 55 Teeth Spur Gear, 2 Module, 14mm Bore Diam, 110mm Pitch Diam, 30mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Iguform S270 55 Teeth Spur Gear, 2 Module, 14mm Bore Diam, 110mm Pitch Diam, 30mm Hub Diam

    Subtotal (1 unit)**

    €48.52

    (exc. VAT)

    €59.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€48.52

    **price indicative

    RS Stock No.:
    272-4175
    Mfr. Part No.:
    S270GM-ST-200-055-00-140-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    2

    Number of Teeth

    55

    Material

    Iguform S270

    Bore Diameter

    14mm

    Pitch Diameter

    110mm

    Hub Diameter

    30mm

    Related links