Igus Igutek P360 55 Teeth Spur Gear, 2 Module, 14mm Bore Diam, 110mm Pitch Diam, 30mm Hub Diam
- RS Stock No.:
- 272-5701
- Mfr. Part No.:
- P360GM-ST-200-055-00-140-R
- Manufacturer:
- Igus
Subtotal (1 unit)**
€58.13
(exc. VAT)
€71.50
(inc. VAT)
Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €58.13 |
**price indicative
- RS Stock No.:
- 272-5701
- Mfr. Part No.:
- P360GM-ST-200-055-00-140-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 2 | |
Number of Teeth | 55 | |
Material | Igutek P360 | |
Bore Diameter | 14mm | |
Pitch Diameter | 110mm | |
Hub Diameter | 30mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 2 | ||
Number of Teeth 55 | ||
Material Igutek P360 | ||
Bore Diameter 14mm | ||
Pitch Diameter 110mm | ||
Hub Diameter 30mm | ||
Related links
- Igus Iguform S270 55 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Igutek P360 55 Teeth Spur Gear 20mm Bore Diam 30mm Hub Diam
- Igus Igutek P360 50 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Igutek P360 60 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Igutek P360 70 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Igutek P360 48 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Igutek P360 55 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 55 Teeth Spur Gear 12mm Bore Diam 27mm Hub Diam