Igus 21 Teeth Spur Gear, 2.5 Module, 12 mm Bore Diam, 52.5 mm Pitch Diam, 24 mm Hub Diam

Subtotal (1 unit)*

€43.15

(exc. VAT)

€53.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.15

*price indicative

RS Stock No.:
272-4195
Mfr. Part No.:
S270GM-ST-250-021-00-120-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

2.5

Number of Teeth

21

Bore Size

12 mm

Pitch Diameter

52.5mm

Hub Diameter

24mm

Face Width

17mm

Pressure Angle

20°

Series

S270GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

Related links