Igus 23 Teeth Spur Gear, 2.5 Module, 12 mm Bore Diam, 57.5 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 272-4197
- Mfr. Part No.:
- S270GM-ST-250-023-00-120-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€46.85
(exc. VAT)
€57.63
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.85 |
*price indicative
- RS Stock No.:
- 272-4197
- Mfr. Part No.:
- S270GM-ST-250-023-00-120-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 2.5 | |
| Number of Teeth | 23 | |
| Bore Size | 12 mm | |
| Pitch Diameter | 57.5mm | |
| Hub Diameter | 24mm | |
| Face Width | 17mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 2.5 | ||
Number of Teeth 23 | ||
Bore Size 12 mm | ||
Pitch Diameter 57.5mm | ||
Hub Diameter 24mm | ||
Face Width 17mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 23 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 23 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 24 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 27 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 26 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 30 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 22 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 28 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
