S270GM-ST-250-022-00-120-R | Igus Iguform S270 22 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam, 55mm Pitch Diam, 24mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Iguform S270 22 Teeth Spur Gear, 2.5 Module, 12mm Bore Diam, 55mm Pitch Diam, 24mm Hub Diam

    Subtotal (1 unit)**

    €42.68

    (exc. VAT)

    €52.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€42.68

    **price indicative

    RS Stock No.:
    272-4196
    Mfr. Part No.:
    S270GM-ST-250-022-00-120-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    2.5

    Number of Teeth

    22

    Material

    Iguform S270

    Bore Diameter

    12mm

    Pitch Diameter

    55mm

    Hub Diameter

    24mm

    Related links