Igus Iguform S270 42 Teeth Spur Gear, 2.5 Module, 16mm Bore Diam, 105mm Pitch Diam, 30mm Hub Diam
- RS Stock No.:
- 272-4209
- Mfr. Part No.:
- S270GM-ST-250-042-00-160-R
- Manufacturer:
- Igus
Subtotal (1 unit)**
€53.02
(exc. VAT)
€65.21
(inc. VAT)
Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €53.02 |
**price indicative
- RS Stock No.:
- 272-4209
- Mfr. Part No.:
- S270GM-ST-250-042-00-160-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 2.5 | |
Number of Teeth | 42 | |
Material | Iguform S270 | |
Bore Diameter | 16mm | |
Pitch Diameter | 105mm | |
Hub Diameter | 30mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 2.5 | ||
Number of Teeth 42 | ||
Material Iguform S270 | ||
Bore Diameter 16mm | ||
Pitch Diameter 105mm | ||
Hub Diameter 30mm | ||
Related links
- Igus Iguform S270 42 Teeth Spur Gear 16mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 50 Teeth Spur Gear 16mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 48 Teeth Spur Gear 16mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 45 Teeth Spur Gear 16mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 35 Teeth Spur Gear 16mm Bore Diam 32mm Hub Diam
- Igus Iguform S270 70 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 35 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 36 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam