Login / Register to access your benefits
Recently searched

    Igus Iguform S270 90 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam, 225mm Pitch Diam, 40mm Hub Diam

    Subtotal (1 unit)*

    €256.20

    (exc. VAT)

    €315.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 31 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€256.20

    *price indicative

    RS Stock No.:
    272-4220
    Mfr. Part No.:
    S270GM-ST-250-090-00-200-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    2.5

    Number of Teeth

    90

    Material

    Iguform S270

    Bore Diameter

    20mm

    Pitch Diameter

    225mm

    Hub Diameter

    40mm

    Related links