Login / Register to access your benefits
Recently searched

    Igus Iguform S270 65 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam, 162.5mm Pitch Diam, 40mm Hub Diam

    Subtotal (1 unit)*

    €209.03

    (exc. VAT)

    €257.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 units(s) shipping from 30 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€209.03

    *price indicative

    RS Stock No.:
    272-4215
    Mfr. Part No.:
    S270GM-ST-250-065-00-200-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    2.5

    Number of Teeth

    65

    Material

    Iguform S270

    Bore Diameter

    20mm

    Pitch Diameter

    162.5mm

    Hub Diameter

    40mm

    Related links