Igus 13 Teeth Spur Gear, 3 Module, 12 mm Bore Diam, 39 mm Pitch Diam, 24 mm Hub Diam

Subtotal (1 unit)*

€35.38

(exc. VAT)

€43.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.38

*price indicative

RS Stock No.:
272-4223
Mfr. Part No.:
S270GM-ST-300-013-00-120-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

3

Product Type

Spur Gear

Number of Teeth

13

Bore Size

12 mm

Pitch Diameter

39mm

Hub Diameter

24mm

Face Width

19mm

Pressure Angle

20°

Series

S270GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

Related links