Igus 24 Teeth Spur Gear, 3 Module, 12 mm Bore Diam, 72 mm Pitch Diam, 24 mm Hub Diam

Subtotal (1 unit)*

€51.01

(exc. VAT)

€62.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€51.01

*price indicative

RS Stock No.:
272-4234
Mfr. Part No.:
S270GM-ST-300-024-00-120-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

3

Product Type

Spur Gear

Number of Teeth

24

Bore Size

12 mm

Pitch Diameter

72mm

Hub Diameter

24mm

Face Width

19mm

Pressure Angle

20°

Series

S270GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

Related links