Igus 20 Teeth Spur Gear, 3 Module, 12 mm Bore Diam, 60 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 272-4230
- Mfr. Part No.:
- S270GM-ST-300-020-00-120-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€45.42
(exc. VAT)
€55.87
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.42 |
*price indicative
- RS Stock No.:
- 272-4230
- Mfr. Part No.:
- S270GM-ST-300-020-00-120-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 3 | |
| Number of Teeth | 20 | |
| Bore Size | 12 mm | |
| Pitch Diameter | 60mm | |
| Hub Diameter | 24mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 3 | ||
Number of Teeth 20 | ||
Bore Size 12 mm | ||
Pitch Diameter 60mm | ||
Hub Diameter 24mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus Igutek P360 20 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 24 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 15 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 23 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 12 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 24 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 13 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 21 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
