P360GM-ST-050-056-00-060-R | Igus Igutek P360 56 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 28mm Pitch Diam, 15mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Igutek P360 56 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 28mm Pitch Diam, 15mm Hub Diam

    Subtotal (1 unit)**

    €9.36

    (exc. VAT)

    €11.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€9.36

    **price indicative

    RS Stock No.:
    272-5493
    Mfr. Part No.:
    P360GM-ST-050-056-00-060-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    0.5

    Number of Teeth

    56

    Material

    Igutek P360

    Bore Diameter

    6mm

    Pitch Diameter

    28mm

    Hub Diameter

    15mm

    Related links