Igus Igutek P360 22 Teeth Spur Gear, 1.25 Module, 6mm Bore Diam, 27.5mm Pitch Diam, 15mm Hub Diam
- RS Stock No.:
- 272-5603
- Mfr. Part No.:
- P360GM-ST-125-022-00-060-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€19.56
(exc. VAT)
€24.06
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.56 |
*price indicative
- RS Stock No.:
- 272-5603
- Mfr. Part No.:
- P360GM-ST-125-022-00-060-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1.25 | |
| Number of Teeth | 22 | |
| Material | Igutek P360 | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 27.5mm | |
| Hub Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1.25 | ||
Number of Teeth 22 | ||
Material Igutek P360 | ||
Bore Diameter 6mm | ||
Pitch Diameter 27.5mm | ||
Hub Diameter 15mm | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Related links
- Igus Iguform S270 22 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 22 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Igutek P360 23 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 21 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 22 Teeth Spur Gear 5mm Bore Diam 12mm Hub Diam
- Igus Igutek P360 24 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 25 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 26 Teeth Spur Gear 6mm Bore Diam 18mm Hub Diam
