Igus Igutek P360 25 Teeth Spur Gear, 1.25 Module, 6mm Bore Diam, 31.2mm Pitch Diam, 15mm Hub Diam

Subtotal (1 unit)*

€22.57

(exc. VAT)

€27.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.57

*price indicative

RS Stock No.:
272-5606
Mfr. Part No.:
P360GM-ST-125-025-00-060-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

1.25

Number of Teeth

25

Material

Igutek P360

Bore Diameter

6mm

Pitch Diameter

31.2mm

Hub Diameter

15mm

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough
Resistant to shock loads

Related links