Igus 30 Teeth Spur Gear, 1.5 Module, 10 mm Bore Diam, 45 mm Pitch Diam, 24 mm Hub Diam

Subtotal (1 unit)*

€30.56

(exc. VAT)

€37.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.56

*price indicative

RS Stock No.:
272-5651
Mfr. Part No.:
P360GM-ST-150-030-00-100-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

1.5

Number of Teeth

30

Bore Size

10 mm

Pitch Diameter

45mm

Hub Diameter

24mm

Face Width

12mm

Pressure Angle

20°

Series

P360GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads

Related links

Recently viewed